ECS-160-10-37-JTN-TR

ECS
520-160-10-37-JTNT
ECS-160-10-37-JTN-TR

Mfr.:

Description:
Crystals 16MHz 20ppm 10pF -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.542

Stock:
1.542 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,404 € 0,40 €
0,348 € 3,48 €
0,316 € 7,90 €
0,303 € 30,30 €
0,286 € 71,50 €
0,274 € 137,00 €
Full Reel (Order in multiples of 1000)
0,265 € 265,00 €
0,241 € 1.205,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,34 €
Min:
1

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
16 MHz
10 pF
20 PPM
20 PPM
2 mm x 1.6 mm
- 40 C
+ 85 C
SMD/SMT
100 Ohms
100 uW
2 mm
1.6 mm
0.45 mm
ECX-1637
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Low Profile SMD Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECX-1637 SMD Crystals

ECS ECX-1637 SMD Crystals feature a compact ceramic package ideal for SMD manufacturing environments. These subminiature SMD crystals generate rated frequencies between 16MHz and 80MHz. The ECX-1637 SMD crystals operate at a temperature range from -40ºC to +85ºC. ECS ECX-1637 SMD Crystal features a low profile and a 2.0mm × 1.6mm footprint.