ECS-160-10-33B-CKM-TR3

ECS
520-EC1601033BCKMTR3
ECS-160-10-33B-CKM-TR3

Mfr.:

Description:
Crystals 16MHz 10 pF 10/10 ppm -20 - +70C 3225 Low aging

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.828

Stock:
2.828 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,387 € 0,39 €
0,337 € 3,37 €
0,306 € 7,65 €
0,293 € 29,30 €
0,286 € 71,50 €
0,277 € 138,50 €
0,265 € 265,00 €
Full Reel (Order in multiples of 3000)
0,264 € 792,00 €
0,26 € 1.560,00 €

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
10 MHz to 54 MHz
15 PPM
- 40 C
+ 85 C
SMD/SMT
200 uW
3.2 mm
2.5 mm
0.8 mm
ECS-33B
Reel
Cut Tape
Brand: ECS
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECS-33B SMD Crystals

ECS ECS-33B SMD Crystals feature a 3.2mm x 2.5mm x 0.8mm ceramic package with low first-year aging of ±1ppm maximum. These crystals have a 10MHz to 54MHz frequency range for wireless applications. Other features include high reliability and improved stability, fundamental mode of oscillation, and 200μW drive level. ECS ECS-33B SMD Crystals are ideal for the Internet of Things (IoT), smart home sensors, BLUETOOTH® Low Energy, Wi-Fi®, and wearable applications.