ECS-150-18-4XEN

ECS
520-ECS-150-18-4XEN
ECS-150-18-4XEN

Mfr.:

Description:
Crystals CRYSTAL 15.0000MHZ 18PF TH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,559 € 0,56 €
0,472 € 4,72 €
0,448 € 11,20 €
0,388 € 38,80 €
0,376 € 75,20 €
0,335 € 201,00 €
0,32 € 320,00 €
0,304 € 790,40 €
0,296 € 1.480,00 €

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
15 MHz
18 pF
30 PPM
50 PPM / C
- 10 C
+ 70 C
Radial
500 uW
11.35 mm
4.65 mm
3.5 mm
HC-49USX
Bulk
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: Through Hole
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 200
Subcategory: Crystals
Type: Quarts Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99