ECS-147.4-20-4VX

ECS
520-ECS-147.4-20-4V
ECS-147.4-20-4VX

Mfr.:

Description:
Crystals 14.7456 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94

Stock:
94 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,32 € 1,32 €
1,14 € 11,40 €
1,09 € 27,25 €
0,693 € 69,30 €

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
14.7456 MHz
20 pF
30 PPM
50 PPM
- 10 C
+ 70 C
Radial
50 Ohms
500 uW
11.35 mm
5 mm
2.1 mm
HC-49USSX
Bulk
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: Through Hole
Product Type: Crystals
Factory Pack Quantity: 200
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99