ECS-143-20-46X

ECS
520-143-20-46X
ECS-143-20-46X

Mfr.:

Description:
Crystals 14.31818MHz 20pF 50ppm -10C +70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.855

Stock:
1.855 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,361 € 0,36 €
0,304 € 3,04 €
0,289 € 7,23 €
0,263 € 26,30 €
0,249 € 62,25 €
0,247 € 123,50 €
0,198 € 495,00 €
0,188 € 940,00 €

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
14.31818 MHz
20 pF
30 PPM
50 PPM
7.5 mm x 2.9 mm
- 10 C
+ 70 C
Radial
60 Ohms
100 uW
7.5 mm
2.9 mm
1.8 mm
HC-46X
Bulk
Brand: ECS
Mounting Style: Through Hole
Product Type: Crystals
Factory Pack Quantity: 500
Subcategory: Crystals
Type: Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.