ECS-122.8-18-18-TR

ECS
520-ECS12281818TR
ECS-122.8-18-18-TR

Mfr.:

Description:
Crystals CRYSTAL 12.2880MHZ 18PF SMD,CSM-12,100ppm,30ppm,18pF,80 Ohm,Fundamental,-40C - 85C,4-SMD, No Lead (DFN, LCC),0.465" L x 0.220" W (11.80mm x 5.50mm),0.098" (2.50mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
2,52 € 2.520,00 €

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
12.288 MHz
18 pF
30 PPM
100 PPM
11.8 mm x 5.5 mm
- 40 C
+ 85 C
SMD/SMT
80 Ohms
100 uW
11.8 mm
5.5 mm
2.5 mm
CSM12
Reel
Brand: ECS
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99

CSM-12 SMD Quartz Crystals

The ECS CSM-12 SMD Quartz Crystals are a cost effective, low profile (2.5mm) crystal with a 11.8 x 5.5mm footprint. The RoHS compliant CSM-12 SMD Quartz Crystals feature an industrial temperature range (operating range of -40C to +85C) and a frequency range from 3.579MHz to 30.000MHz.