ECS-120-S-5P-TR

ECS
520-CSM1200-S
ECS-120-S-5P-TR

Mfr.:

Description:
Crystals 12MHz SERIES

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 311

Stock:
311 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,611 € 0,61 €
0,528 € 5,28 €
0,479 € 11,98 €
0,455 € 45,50 €
0,434 € 108,50 €
0,416 € 208,00 €
Full Reel (Order in multiples of 1000)
0,398 € 398,00 €
0,396 € 792,00 €
0,358 € 1.790,00 €

RoHS Version

ECS ECS-120-S-5PX-TR
ECS
Crystals 12MHz SERIES

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS: No - RoHS Version Available
12 MHz
Series
30 PPM
50 PPM
HC-49/US
- 10 C
+ 70 C
SMD/SMT
50 Ohms
500 uW
11.4 mm
4.8 mm
4.3 mm
CSM-7
Reel
Cut Tape
Brand: ECS
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: SMD Quartz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.