ECS-120-8-30Q-AES-TR

ECS
520-ECS-120830QAESTR
ECS-120-8-30Q-AES-TR

Mfr.:

Description:
Crystals 12.000 MHz 8 pF +/-25/50 ppm -40 +125 C AEC-Q200 ECX-53Q 5X3.2 mm RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.672

Stock:
1.672 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,765 € 0,77 €
0,665 € 6,65 €
0,602 € 15,05 €
0,577 € 57,70 €
0,545 € 136,25 €
0,523 € 261,50 €
Full Reel (Order in multiples of 1000)
0,481 € 481,00 €
0,442 € 884,00 €
0,432 € 2.160,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
12 MHz
8 pF
25 PPM
50 PPM
5 mm x 3.2 mm
- 40 C
+ 125 C
SMD/SMT
60 Ohms
300 uW
5 mm
3.2 mm
1.1 mm
ECX-53Q
Reel
Cut Tape
MouseReel
AEC-Q200
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8541600000
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99

ECX-53/53Q SMD Crystals

ECS ECX-53/53Q SMD Crystals feature a compact 3.2mm x 5mm footprint and low profile. These crystals come with an extended temperature range option. The ECX-53Q crystals operate at a frequency range from 8MHz to 54MHz, while ECX-53 crystals operate at a frequency range from 8MHz to 50MHz. These crystals offer frequency tolerances of 25ppm down to 10ppm. ECX-53Q SMD crystals are RoHS compliant and AEC-Q200 qualified.