ECS-120-32-5PVX

ECS
520-120-32-5PVX
ECS-120-32-5PVX

Mfr.:

Description:
Crystals CRYSTAL 12.0000MHZ 32PF SMD,CSM-7SSX,50ppm,30ppm,32pF,60 Ohm,Fundamental,-10C - 70C,HC49/US,0.449" L x 0.185" W (11.40mm x 4.70mm),0.102" (2.60mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,23 € 1.230,00 €

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
12 MHz
32 pF
30 PPM
50 PPM
11.4 mm x 4.8 mm
- 10 C
+ 70 C
SMD/SMT
60 Ohms
500 uW
11.4 mm
4.7 mm
2.6 mm
CSM-7SSX
Reel
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Low Cost SMD Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.