ECS-120-20-23A-TR

ECS
520-120-20-23A
ECS-120-20-23A-TR

Mfr.:

Description:
Crystals 12MHz 20pF 50ppm -10C +70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,54 € 2,54 €
2,18 € 21,80 €
2,08 € 52,00 €
1,89 € 189,00 €
1,77 € 442,50 €
Full Reel (Order in multiples of 1000)
1,50 € 1.500,00 €
1,40 € 2.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
12 MHz
20 pF
30 PPM
50 PPM
6 mm x 3.5 mm
- 10 C
+ 70 C
SMD/SMT
80 Ohms
100 uW
6 mm
3.5 mm
1.1 mm
ECX-64A
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECX-64A Miniature SMD Crystals

ECS ECX-64A SMD Crystals feature two pads in a compact 6mm x 3.5mm footprint with a 1.1mm profile, making them ideal for densely populated PCB applications. ECS ECX-64A SMD Crystals have a frequency range between 8.0MHz and 100MHz, a temperature range of -40ºC to +85ºC, and are RoHS compliant. Applications include the Internet of Things (IoT), Commercial Off-the-Shelf (COTS) military, industrial control/automation, telecommunications, mobile devices, RFID, and medical electronics that are non-life dependent.