ECS-120-18-33-AEN-TR

ECS
520-120-18-33-AENT
ECS-120-18-33-AEN-TR

Mfr.:

Description:
Crystals 12MHz 18pF 25ppm -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 824

Stock:
824 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,482 € 0,48 €
0,409 € 4,09 €
0,388 € 9,70 €
0,353 € 35,30 €
0,334 € 83,50 €
0,317 € 158,50 €
Full Reel (Order in multiples of 1000)
0,27 € 270,00 €
0,255 € 510,00 €
0,239 € 1.195,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
12 MHz
18 pF
25 PPM
50 PPM
3.2 mm x 2.5 mm
- 40 C
+ 85 C
SMD/SMT
100 Ohms
100 uW
3.2 mm
2.5 mm
0.8 mm
ECX-32
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECX-32 Compact SMD Ceramic Crystals

ECS ECX-32 Compact SMD Ceramic Crystals are subminiature SMD crystals in a 3.2mm x 2.5mm x 0.8mm package with an 8MHz to 54MHz frequency range. The ECX-32 components offer a frequency tolerance of ±50ppm at +25°C and frequency stability of ±50ppm in a -20°C to +70°C temperature range. An extended temperature range option is available( as low as -55°C up to +125°C). These crystals are ideal for SMD manufacturing environments with automated assemblies. Typical applications include LoRa WAN, wireless, and high density.