ECS-120-13-30B-AEM-TR

ECS
520-120-13-30B-AEMT
ECS-120-13-30B-AEM-TR

Mfr.:

Description:
Crystals 12MHz 25ppm 13pF -20C +70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 806

Stock:
806 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,611 € 0,61 €
0,528 € 5,28 €
0,48 € 12,00 €
Full Reel (Order in multiples of 1000)
0,48 € 480,00 €
0,436 € 2.180,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
12 MHz
13 pF
25 PPM
50 PPM
5 mm x 3.2 mm
- 20 C
+ 70 C
SMD/SMT
80 Ohms
300 uW
5 mm
3.2 mm
0.85 mm
ECX-53B
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECX-53B SMD Quartz Crystals

ECS ECX-53B SMD Quartz Crystals feature a low-profile 3.2mm x 5mm footprint. These miniature SMD crystals have a frequency range of 8MHz to 50MHz with up to ±50ppm frequency tolerance. The ECX-53BQ series meets AEC-Q200 qualifications and has an extended temperature range option. The ECX-53B series is suitable for compact wireless applications where board space is critical, while ECX-53B-DU crystals are ideal for communication and test equipment.