ECS-120-12-30BQ-ADS-TR

ECS
520-120-12-30BQ-ADST
ECS-120-12-30BQ-ADS-TR

Mfr.:

Description:
Crystals 12MHz 25ppm 12pF -40C +125C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.990

Stock:
1.990 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,903 € 0,90 €
0,782 € 7,82 €
0,708 € 17,70 €
0,679 € 67,90 €
0,642 € 160,50 €
0,593 € 296,50 €
Full Reel (Order in multiples of 1000)
0,519 € 519,00 €
0,504 € 2.520,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
12 MHz
12 pF
25 PPM
100 PPM
5 mm x 3.2 mm
- 40 C
+ 125 C
SMD/SMT
100 uW
5 mm
3.2 mm
0.85 mm
ECX-53BQ
Reel
Cut Tape
MouseReel
AEC-Q200
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECX-53B SMD Quartz Crystals

ECS ECX-53B SMD Quartz Crystals feature a low-profile 3.2mm x 5mm footprint. These miniature SMD crystals have a frequency range of 8MHz to 50MHz with up to ±50ppm frequency tolerance. The ECX-53BQ series meets AEC-Q200 qualifications and has an extended temperature range option. The ECX-53B series is suitable for compact wireless applications where board space is critical, while ECX-53B-DU crystals are ideal for communication and test equipment.