ECS-120-12-30-AEM-TR

ECS
520-120-12-30-AEM-TR
ECS-120-12-30-AEM-TR

Mfr.:

Description:
Crystals 12.000 MHz 12 pF 5032 2 pad 25/50 ppm -20 - +70C 80 Max ESR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.049

Stock:
1.049 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,705 € 0,71 €
0,614 € 6,14 €
0,556 € 13,90 €
0,534 € 53,40 €
0,522 € 130,50 €
0,505 € 252,50 €
Full Reel (Order in multiples of 1000)
0,499 € 499,00 €
0,427 € 854,00 €
0,405 € 2.025,00 €

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
12 MHz
12 pF
25 PPM
50 PPM
5 mm x 3.2 mm
- 20 C
+ 70 C
SMD/SMT
80 Ohms
100 uW
5 mm
3.2 mm
1.2 mm
ECX-53
Reel
Cut Tape
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Miniature SMD Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECX-53/53Q SMD Crystals

ECS ECX-53/53Q SMD Crystals feature a compact 3.2mm x 5mm footprint and low profile. These crystals come with an extended temperature range option. The ECX-53Q crystals operate at a frequency range from 8MHz to 54MHz, while ECX-53 crystals operate at a frequency range from 8MHz to 50MHz. These crystals offer frequency tolerances of 25ppm down to 10ppm. ECX-53Q SMD crystals are RoHS compliant and AEC-Q200 qualified.