ECS-110.5-20-4

ECS
520-HCU1105-20
ECS-110.5-20-4

Mfr.:

Description:
Crystals 11.0592MHz 20pF

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,611 € 0,61 €
0,528 € 5,28 €
0,479 € 11,98 €
0,458 € 45,80 €
0,421 € 84,20 €
0,411 € 246,60 €
0,37 € 370,00 €
0,327 € 850,20 €
0,322 € 1.610,00 €

RoHS Version

ECS ECS-110.5-20-4X
ECS
Crystals 11.0592MHz 20pF

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS: No - RoHS Version Available
11.0592 MHz
20 pF
30 PPM
50 PPM
HC-49/US
- 10 C
+ 70 C
Radial
60 Ohms
500 uW
11.35 mm
3.8 mm
3.5 mm
HC-49US
Bulk
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: Through Hole
Product Type: Crystals
Factory Pack Quantity: 200
Subcategory: Crystals
Type: Quartz Crystal
Unit Weight: 551 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ECS HC-49/US SERIES MICROPROCESSOR CRYSTALS

If stock is insufficient to meet your needs, please see
potential replacement list below:

ECS REPLACEMENT DIFFERENCES

520-HCU357-17 559-FOXS036-S Load cap of 18pF
instead of 17pF
73-XT49S357-20 Load cap of 20pF
instead of 17pF
520-HCU357-S 73-XT49S357-S No difference
520-HCU368-18 559-FOXS0368S Load cap of 20pF
instead of 18pF
73-XT49S368-20 Load cap of 20pF
instead of 18pF
520-HCU368-S 559FOXS368S No difference
73-XT49S368S NO difference
520-HCU400-20 559-FOXS040 No difference
73-XT49S400-20 NO difference
520-HCU400-S 559-FOXS040A No difference
73-XT49S400-S NO difference
520-HCU409-30 559-FOXS0496-20 Load cap of 20pF
instead of 30pF
73-XT49S409-20 Load cap of 20pF
instead of 30pF
520-HCU419-12 559-FOXS041 No difference
73-XT49S419-20 Load cap of 20pF
instead of 12pF
520-HCU443-20 559-FOXS0443 FREQ. DIFF. BY .1
73-XT49S443-20 FREQ. DIFF. BY .1
520-HCU491-20 559FOXS049-20 No difference
73-XT49S443-20 No difference
520-HCU491-S 559-FOXS049 No difference
520-HCU737-20 559-FOXS073-20 No difference
73-XT49S737-20 No difference
520-HCU737-S 559-FOXS073 No difference
520-HCU800-S 559-FOXS080 No difference
73-XT49S800-S No difference
520-HCU800-18 559-FOXS080-20 Load cap. of 20pF
instead of 18pF
73-XT49S800-20 Load cap. of 20pF
instead of 20pF
520-HCU800-20 559-FOXS080-20 No difference
73-XT49S800-20 NO difference
520-HCU800-32 559-FOXS080-20 Load cap. of 20pF
instead of 32pF
73-XT49S800-20 Load cap. of 20pF
instead of 32pF
520-HCU921-20 73-XT49S921-20 No difference
520-HCU983-S 559-FOXS098 No difference
520-HCU983-20 559-FOXS098-20 No difference
520-HCU1000-S 559-FOXS100 No difference
73-XT49S1000-S No difference
520-HCU1105-20 559-FOXS115-20 No difference
73-XT49S1105-20 No difference
520-HCU1105-32 559-FOXS115-20 Load cap. of 20pF
instead of 32pF
73-XT49S1105-20 Load cap. of 20pF
instead of 32pF
520-HCU1105-S 559-FOXS115 No difference
73-XT49S1105-S No difference
520-HCU1200-S 559-FOXS120 No difference
73-XT49S1200-S No difference
520-HCU1200-32 559-FOXS120-20 Load cap of 20pF
instead of 32pF
73-XT49S1200-20 Load cap of 20pF
instead of 32pF
520-HCU1228-S 559-FOXS128 No difference
520-HCU1431-S 559-FOXS143 No difference
73-XT49S1431-S No difference
520-HCU1474-20 559-FOXS147-20 No difference
73-XT49S1474-20 No difference
520-HCU1474-S 559-FOXS147 No difference
520-HCU1600-20 559-FOXS160-20 No difference
73-XT49S1600-20 No difference
520-HCU1600-S 559-FOXS160 No difference
73-XT49S160-S No difference
520-HCU1843-20 559-FOXS184-20 No difference
520-HCU1966-20 559-FOXS196-20 No difference
520-HCU2000-20 559-FOXS200-20 No difference
73-XT49S2000-20 No difference
520-HCU2000-S 559-FOXS200 No difference
73-XT49S2000-S No difference
520-HCU2400-16 559-FOXS240F-20 Load cap. of 20pF
instead of 16pF
73-XT49S2400-20 Load cap. of 20pF
instead of 16pF
520-HCU2400-20 559-FOXS240F-20 No difference
73-XT49S2400-20 No difference
520-HCU2400-S 559-FOXS240F No difference
73-XT49S2400-S NO difference



5-0101-22

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99