ECS-110.5-18-30-JGN-TR

ECS
520-110.5-18-30-JGNT
ECS-110.5-18-30-JGN-TR

Mfr.:

Description:
Crystals 11.0592MHz 18pF ESR 80 -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.544

Stock:
1.544 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,628 € 0,63 €
0,545 € 5,45 €
0,495 € 12,38 €
0,474 € 47,40 €
0,448 € 112,00 €
0,43 € 215,00 €
Full Reel (Order in multiples of 1000)
0,411 € 411,00 €
0,394 € 788,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
11.0592 MHz
18 pF
20 PPM
30 PPM
5 mm x 3.2 mm
- 40 C
+ 85 C
SMD/SMT
80 Ohms
100 uW
5 mm
3.2 mm
1.2 mm
ECX-53
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Unit Weight: 116,875 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECX-53/53Q SMD Crystals

ECS ECX-53/53Q SMD Crystals feature a compact 3.2mm x 5mm footprint and low profile. These crystals come with an extended temperature range option. The ECX-53Q crystals operate at a frequency range from 8MHz to 54MHz, while ECX-53 crystals operate at a frequency range from 8MHz to 50MHz. These crystals offer frequency tolerances of 25ppm down to 10ppm. ECX-53Q SMD crystals are RoHS compliant and AEC-Q200 qualified.