ECS-110-S-4

ECS
520-HCU1100-S
ECS-110-S-4

Mfr.:

Description:
Crystals 11MHz SERIES

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,611 € 0,61 €
0,528 € 5,28 €
0,479 € 11,98 €
0,44 € 44,00 €
0,421 € 84,20 €
0,411 € 246,60 €
0,381 € 381,00 €
0,361 € 938,60 €
0,353 € 1.765,00 €

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS: N
11 MHz
Series
30 PPM
50 PPM
- 10 C
+ 70 C
Radial
60 Ohms
500 uW
11.35 mm
4.65 mm
3.5 mm
HC-49US
Bulk
Brand: ECS
Lead Spacing: 4.88 mm
Mounting Style: Through Hole
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 200
Subcategory: Crystals
Type: Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
MXHTS:
85416001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.