ECS-100AX-036

ECS
520-TCF368-X
ECS-100AX-036

Mfr.:

Description:
Standard Clock Oscillators DIP-14 5V 3.6864MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 193

Stock:
193 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,70 € 2,70 €
2,26 € 22,60 €
1,92 € 48,00 €
1,81 € 181,00 €
1,75 € 437,50 €
1,69 € 845,00 €
1,68 € 1.680,00 €
1,65 € 4.125,00 €
1,64 € 8.200,00 €

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
Full Size
3.6864 MHz
100 PPM
5 V
5 V
TTL
Radial
0 C
+ 70 C
20.86 mm (0.821 in)
13.2 mm (0.52 in)
5.08 mm (0.2 in)
ECS-100X
Tube
Brand: ECS
Current Rating: 15 mA
Duty Cycle - Max: 55 %
Operating Supply Voltage: 5 V
Factory Pack Quantity: 25
Subcategory: Oscillators
Part # Aliases: ECS-100AX-3.6864
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600010
USHTS:
8541600030
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.