ECS-100AX-018

ECS
520-TCF184-X
ECS-100AX-018

Mfr.:

Description:
Standard Clock Oscillators DIP-14 5V 1.8432MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 685

Stock:
685 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,08 € 2,08 €
1,89 € 18,90 €
1,78 € 44,50 €
1,73 € 173,00 €
1,67 € 417,50 €
1,63 € 815,00 €

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
Full Size
1.8432 MHz
100 PPM
4.75 V
5.25 V
TTL
Radial
0 C
+ 70 C
20.86 mm (0.821 in)
13.2 mm (0.52 in)
5.08 mm (0.2 in)
ECS-100X
Tube
Brand: ECS
Current Rating: 15 mA
Duty Cycle - Max: 55 %
Operating Supply Voltage: 5 V
Factory Pack Quantity: 25
Subcategory: Oscillators
Part # Aliases: ECS-100AX-1.8432
Unit Weight: 3,616 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600010
USHTS:
8541600030
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.