ECS-100A-32.514

ECS
520-TCF3251
ECS-100A-32.514

Mfr.:

Description:
Standard Clock Oscillators CLOCK OSC 32.514MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,58 € 1,58 €
1,37 € 13,70 €
1,30 € 32,50 €
1,17 € 117,00 €
1,08 € 324,00 €
1,06 € 530,00 €
1,01 € 1.010,00 €
0,946 € 2.365,00 €
0,929 € 4.645,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS: N
Standard Oscillators
Full Size
32.514 MHz
100 PPM
Radial
0 C
+ 70 C
20.86 mm (0.821 in)
5.08 mm (0.2 in)
ECS-100
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 5 V
Factory Pack Quantity: 100
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
FULL SIZE CLOCK OSCILLATOR

520-TCF3251, a Full Size (TTL) 32.514 MHz Clock Oscillator will
no longer be stocked by Mouser. Once stock has been depleted,
they will be available on a non-stocked basis subject to
ECS minimum order requirements, pricing and standard leadtimes at
the time of request.

There is currently no replacement available. Please check with a
Catalog Technical Representative for assistance.



5-0500-45

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

ECS-100x Clock Oscillators

ECS ECS-100x Clock Oscillators are fully compatible with TTL circuitry. These oscillators come in a metal shielding package with pin 7 case ground that acts as shielding to minimize radiation. The ECS-100x oscillators operate at 3.3V optional supply voltage with a wide frequency range. These oscillators operate at a wide frequency range of 1MHz to 150MHz and come in a industry-standard footprint.