ECS-100A-162.5

ECS
520-ECS-100A-162.5
ECS-100A-162.5

Mfr.:

Description:
Standard Clock Oscillators OSC XO 16.2570MHZ TTL TH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,79 € 1.790,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS: N
Standard Oscillators
ECS-100
Tube
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Operating Supply Voltage: 5 V
Factory Pack Quantity: 25
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99

ECS-100x Clock Oscillators

ECS ECS-100x Clock Oscillators are fully compatible with TTL circuitry. These oscillators come in a metal shielding package with pin 7 case ground that acts as shielding to minimize radiation. The ECS-100x oscillators operate at 3.3V optional supply voltage with a wide frequency range. These oscillators operate at a wide frequency range of 1MHz to 150MHz and come in a industry-standard footprint.