ECS-100A-051

ECS
520-ECS-100A-051
ECS-100A-051

Mfr.:

Description:
Standard Clock Oscillators OSC XO 5.0688MHZ TTL PC PIN 5.0688MHz - TTL 5V 100ppm 0C - 70C 15mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 495

Stock:
495 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,70 € 2,70 €
2,32 € 23,20 €
1,89 € 47,25 €
1,80 € 180,00 €
1,75 € 437,50 €
1,72 € 860,00 €
1,63 € 1.630,00 €

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS: N
Standard Oscillators
ECS-100
Bulk
Brand: ECS
Operating Supply Voltage: 5 V
Factory Pack Quantity: 25
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECS-100x Clock Oscillators

ECS ECS-100x Clock Oscillators are fully compatible with TTL circuitry. These oscillators come in a metal shielding package with pin 7 case ground that acts as shielding to minimize radiation. The ECS-100x oscillators operate at 3.3V optional supply voltage with a wide frequency range. These oscillators operate at a wide frequency range of 1MHz to 150MHz and come in a industry-standard footprint.