ECS-100-8-33-JGN-TR

ECS
520-100-8-33-JGNT
ECS-100-8-33-JGN-TR

Mfr.:

Description:
Crystals 10MHz 20ppm 8pF -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.375

Stock:
2.375 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,404 € 0,40 €
0,348 € 3,48 €
0,316 € 7,90 €
0,303 € 30,30 €
0,286 € 71,50 €
0,275 € 137,50 €
Full Reel (Order in multiples of 1000)
0,262 € 262,00 €
0,246 € 492,00 €
0,238 € 1.190,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,40 €
Min:
1

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
10 MHz
8 pF
20 PPM
30 PPM
3.2 mm x 2.5 mm
- 40 C
+ 85 C
SMD/SMT
100 Ohms
100 uW
3.2 mm
2.5 mm
0.8 mm
ECX-32
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECX-32 Compact SMD Ceramic Crystals

ECS ECX-32 Compact SMD Ceramic Crystals are subminiature SMD crystals in a 3.2mm x 2.5mm x 0.8mm package with an 8MHz to 54MHz frequency range. The ECX-32 components offer a frequency tolerance of ±50ppm at +25°C and frequency stability of ±50ppm in a -20°C to +70°C temperature range. An extended temperature range option is available( as low as -55°C up to +125°C). These crystals are ideal for SMD manufacturing environments with automated assemblies. Typical applications include LoRa WAN, wireless, and high density.