ECS-100-8-30-JGN-TR

ECS
520-ECS-100-830JGNTR
ECS-100-8-30-JGN-TR

Mfr.:

Description:
Crystals 10.000 MHz 8pF +/-20/30 ppm -40 +85 C 5 x 3.2mm 2-Pad SMD RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.622

Stock:
1.622 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,482 € 0,48 €
0,422 € 4,22 €
0,383 € 9,58 €
0,367 € 36,70 €
0,347 € 86,75 €
0,333 € 166,50 €
Full Reel (Order in multiples of 1000)
0,318 € 318,00 €
0,286 € 572,00 €
0,274 € 1.370,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
10 MHz
8 pF
20 PPM
30 PPM
5 mm x 3.2 mm
- 40 C
+ 85 C
SMD/SMT
80 Ohms
100 uW
5 mm
3.2 mm
1.1 mm
ECX-53
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECX-53/53Q SMD Crystals

ECS ECX-53/53Q SMD Crystals feature a compact 3.2mm x 5mm footprint and low profile. These crystals come with an extended temperature range option. The ECX-53Q crystals operate at a frequency range from 8MHz to 54MHz, while ECX-53 crystals operate at a frequency range from 8MHz to 50MHz. These crystals offer frequency tolerances of 25ppm down to 10ppm. ECX-53Q SMD crystals are RoHS compliant and AEC-Q200 qualified.