ECS-100-20-5PDP-TR

ECS
520-ECS100205PDPTR
ECS-100-20-5PDP-TR

Mfr.:

Description:
Crystals CRYSTAL 10.0000MHZ 20PF SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,903 € 0,90 €
0,77 € 7,70 €
0,731 € 18,28 €
0,664 € 66,40 €
0,616 € 154,00 €
0,572 € 286,00 €
Full Reel (Order in multiples of 1000)
0,547 € 547,00 €
0,515 € 1.030,00 €
0,507 € 2.535,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS: N
10 MHz
20 pF
30 PPM
50 PPM / C
- 10 C
+ 70 C
SMD/SMT
50 Ohms
500 uW
11.35 mm
4.8 mm
4.3 mm
CSM-7
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: SMD Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
USHTS:
8541600050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.