ECS-100-20-28AX-TR

ECS
520-ECS-100-20-28A
ECS-100-20-28AX-TR

Mfr.:

Description:
Crystals 10.000 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.274

Stock:
1.274 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,765 € 0,77 €
0,665 € 6,65 €
0,603 € 15,08 €
0,578 € 57,80 €
0,546 € 136,50 €
0,524 € 262,00 €
Full Reel (Order in multiples of 1000)
0,503 € 503,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
10 MHz
28 pF
30 PPM
50 PPM
13.2 mm x 4.8 mm
- 10 C
+ 70 C
SMD/SMT
50 Ohms
0.5 mW
13.2 mm
4.8 mm
4.3 mm
CSM-4AX
Reel
Cut Tape
MouseReel
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Quartz Crystal
Unit Weight: 652,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99