ECS-100-18-4X-CKM

ECS
520-ECS100-18-4X-CKM
ECS-100-18-4X-CKM

Mfr.:

Description:
Crystals CRYSTAL 10MHZ 18pF +/-10ppm +/-10ppm -20C - 70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 875

Stock:
875 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,421 € 0,42 €
0,371 € 3,71 €
0,335 € 8,38 €
0,296 € 59,20 €
0,289 € 173,40 €
0,244 € 244,00 €
0,23 € 598,00 €
0,218 € 1.090,00 €

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
10 MHz
18 pF
10 PPM
10 PPM
HC-49/USX
- 20 C
+ 70 C
Radial
60 Ohms
500 uW
11.35 mm
5 mm
3.5 mm
HC-49USX
Bulk
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Lead Spacing: 4.88 mm
Mounting Style: Through Hole
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 200
Subcategory: Crystals
Type: Weld Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
USHTS:
8541600050
ECCN:
EAR99

HC-49USX Low-Profile Quartz Crystals

ECS HC-49USX Low-Profile Quartz Crystals are cost-effective, lead-free, and RoHS-compliant crystals with a maximum height of 3.5mm. The HC-49USX thru-hole mount, resistance weld-type crystals have an operating temperature range of -10°C to +70°C. The HC-49USX-DN series features an industrial temperature range of -40°C to +85°C. ECS HC-49USX Low-Profile Quartz Crystals feature a frequency range between 3.57MHz and 70MHz.