ECS-10.7-15B

ECS
520-107-15B
ECS-10.7-15B

Mfr.:

Description:
Crystals CRYSTAL FILT 10.7 MH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 93

Stock:
93 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,90 € 3,90 €
3,30 € 33,00 €
3,09 € 77,25 €
2,90 € 145,00 €
2,67 € 267,00 €
2,51 € 627,50 €
2,40 € 1.200,00 €

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
10.7 MHz
4 pF
HC-49/U
- 20 C
+ 70 C
Radial
1800 Ohms
11.1 mm
4.7 mm
11.2 mm
ECX
Bulk
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Through Hole
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 50
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
USHTS:
8541600050
ECCN:
EAR99