ECS-10-13-1H

ECS
520-HCA100-13
ECS-10-13-1H

Mfr.:

Description:
Crystals 1MHz 13pF

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,81 € 7.810,00 €

Similar Product

ECS ECS-10-13-1XH
ECS
Crystals CRYSTAL 1.0000MHZ 13PF T/H,HC-49UX(H),25ppm,30ppm,13pF,30 Ohm,Fundamental,-10C - 70C,HC49/U,0.447" L x 0.183" W (11.35mm x 4.65mm),0.530" (13.46mm)

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS: N
1 MHz
13 pF
30 PPM
25 PPM
- 10 C
+ 70 C
Radial
11.35 mm
4.65 mm
13.46 mm
HC49U
Bulk
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Lead Spacing: 4.88 mm
Mounting Style: Through Hole
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 100
Subcategory: Crystals
Type: 1 MHz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600020
ECCN:
EAR99