ECS-080-20-4X-DU

ECS
520-080-20-4X-DU
ECS-080-20-4X-DU

Mfr.:

Description:
Crystals 8.000MHZ 20pF 100 ppm -55C +125C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.943

Stock:
2.943 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,464 € 0,46 €
0,404 € 4,04 €
0,367 € 9,18 €
0,337 € 33,70 €
0,323 € 64,60 €
0,304 € 182,40 €
0,294 € 294,00 €
0,287 € 746,20 €
0,284 € 1.420,00 €

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
8 MHz
20 pF
30 PPM
100 PPM
HC-49/USX
- 55 C
+ 125 C
Radial
80 Ohms
500 uW
11.35 mm
4.65 mm
3.5 mm
HCS-49USX
Bulk
Brand: ECS
Mounting Style: Through Hole
Product Type: Crystals
Factory Pack Quantity: 200
Subcategory: Crystals
Unit Weight: 557,560 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HC-49USX Low-Profile Quartz Crystals

ECS HC-49USX Low-Profile Quartz Crystals are cost-effective, lead-free, and RoHS-compliant crystals with a maximum height of 3.5mm. The HC-49USX thru-hole mount, resistance weld-type crystals have an operating temperature range of -10°C to +70°C. The HC-49USX-DN series features an industrial temperature range of -40°C to +85°C. ECS HC-49USX Low-Profile Quartz Crystals feature a frequency range between 3.57MHz and 70MHz.