ECS-080-18-23A-JGN-TR

ECS
520-080-18-23A-JGN-T
ECS-080-18-23A-JGN-TR

Mfr.:

Description:
Crystals 8MHz 18pF 30ppm -10C +70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.653

Stock:
3.653 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,937 € 0,94 €
0,814 € 8,14 €
0,701 € 17,53 €
0,672 € 67,20 €
0,67 € 167,50 €
0,605 € 302,50 €
Full Reel (Order in multiples of 1000)
0,559 € 559,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
8 MHz
18 pF
20 PPM
30 PPM
- 40 C
+ 85 C
SMD/SMT
80 Ohms
10 uW
6 mm
3.5 mm
1.1 mm
ECX-64A
Reel
Cut Tape
MouseReel
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Miniature SMD Crystal
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

ECX-64A Miniature SMD Crystals

ECS ECX-64A SMD Crystals feature two pads in a compact 6mm x 3.5mm footprint with a 1.1mm profile, making them ideal for densely populated PCB applications. ECS ECX-64A SMD Crystals have a frequency range between 8.0MHz and 100MHz, a temperature range of -40ºC to +85ºC, and are RoHS compliant. Applications include the Internet of Things (IoT), Commercial Off-the-Shelf (COTS) military, industrial control/automation, telecommunications, mobile devices, RFID, and medical electronics that are non-life dependent.