ECS-040-18-5PX-JES-TR

ECS
520-040-18-5PX-JEST
ECS-040-18-5PX-JES-TR

Mfr.:

Description:
Crystals 4MHz 18pF ESR 150 20ppm -40C +125C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 440

Stock:
440
Can Dispatch Immediately
On Order:
1.000
Expected 5/19/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,318 € 0,32 €
0,28 € 2,80 €
0,259 € 6,48 €
0,249 € 24,90 €
0,246 € 123,00 €
Full Reel (Order in multiples of 1000)
0,242 € 242,00 €
0,234 € 468,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
4 MHz
18 pF
20 PPM
50 PPM
HC-49/US
- 40 C
+ 125 C
SMD/SMT
150 Ohms
500 uW
11.4 mm
4.8 mm
4.3 mm
CSM-7X
Reel
Cut Tape
MouseReel
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: SMD Crystal
Unit Weight: 1,464 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8541600000
USHTS:
8541600030
ECCN:
EAR99

CSM-7X SMD Quartz Crystals

ECS CSM-7X SMD Quartz Crystals are low-profile, cost-effective modules with an industry-standard footprint. The CSM-7X has a case height of 4.3mm maximum in a resistance weld metal package. The series operates in a temperature range of -10°C to +70°C and has a frequency range of 3.57MHz to 70MHz. ECS CSM-7X SMD Quartz Crystals are lead free and RoHS compliant.