ECOC-9775-38.880-DN-TR

ECS
520-ECOC977538.800DN
ECOC-9775-38.880-DN-TR

Mfr.:

Description:
OCXO Oscillators 38.880 MHZ ECOC-9775 LVCMOS 3.3V +/-20ppb -40C - 85C 9.7 x 7.5 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,37 € 29,37 €
27,97 € 279,70 €
27,42 € 548,40 €
27,39 € 1.369,50 €

Product Attribute Attribute Value Select Attribute
ECS
Product Category: OCXO Oscillators
RoHS:  
OCXO
9.5 mm x 7.3 mm
38.88 MHz
20 PPB
15 pF
3.135 V
3.465 V
LVCMOS
SMD/SMT
- 40 C
+ 85 C
9.5 mm
7.3 mm
5.65 mm
ECOC-9775
Cut Tape
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 200 mA
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 100
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99

ECOC-9775 LVCMOS SMD OCXO Oscillators

ECS ECOC-9775 LVCMOS Surface-mounted Device (SMD) OCXO Oscillators feature a 9.7mm x 7.5mm x 5.65mm footprint, which is ideal for 5G, small cell, SyncE, and IEEE 1588 applications. The oscillators offer a 10,000MHz to 40,000MHz frequency range and a 3.135VDC to 3.465VDC input voltage range with a 15pF output load. The ECS ECOC-9775 LVCMOS SMD OCXO Oscillators operate within a -40°C to +85°C temperature range and provide a 200mA max current consumption at 25°C during steady state. The ECOC-9775 series contains lead-free components and is RoHS-compliant.