ECOC-2522-100.000-5GC

ECS
520-O2522-100-5GC
ECOC-2522-100.000-5GC

Mfr.:

Description:
OCXO Oscillators 100MHz 5V 10ppb -20C +70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 15   Multiples: 15
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
102,94 € 1.544,10 €

Similar Products

Product Attribute Attribute Value Select Attribute
ECS
Product Category: OCXO Oscillators
RoHS:  
OCXO
25.4 mm x 22.1 mm
100 MHz
10 PPB
15 pF
4.75 V
5.25 V
CMOS
SMD/SMT
- 20 C
+ 70 C
25.4 mm
22.1 mm
12.2 mm
ECOC-2522
Tray
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Factory Pack Quantity: 15
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99

ECOC-2522 SMD CMOS SC-Cut OCXO Oscillators

ECS ECOC-2522 SMD CMOS SC-Cut OCXO Oscillators feature a 25.4mm x 22mm footprint ideal for cellular, radar, test/measurement, and IoT applications. Within a 2MHz to 100MHz frequency range and -40°C to 75°C temperature range, these oscillators offer 3.3V and 5.0V selectable supply voltages with a 45/55% maximum duty cycle.