ECOC-2522-100.000-3FC

ECS
520-O2522-100-3FC
ECOC-2522-100.000-3FC

Mfr.:

Description:
OCXO Oscillators 100MHz 3.3V 5ppb 0C +50C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
102,39 € 102,39 €

Product Attribute Attribute Value Select Attribute
ECS
Product Category: OCXO Oscillators
RoHS:  
OCXO
SMD-6
100 MHz
5 PPB
15 pF
3.135 V
3.465 V
CMOS
SMD/SMT
0 C
+ 50 C
25.4 mm
22.1 mm
12.2 mm
ECOC-2522
Tray
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 15
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

ECOC-2522 SMD CMOS SC-Cut OCXO Oscillators

ECS ECOC-2522 SMD CMOS SC-Cut OCXO Oscillators feature a 25.4mm x 22mm footprint ideal for cellular, radar, test/measurement, and IoT applications. Within a 2MHz to 100MHz frequency range and -40°C to 75°C temperature range, these oscillators offer 3.3V and 5.0V selectable supply voltages with a 45/55% maximum duty cycle.