EUS-704.006.2A/167

EAO
123-EUS-7040062A167
EUS-704.006.2A/167

Mfr.:

Description:
Industrial Panel Mount Indicators / Switch Indicators

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,51 € 42,51 €
42,26 € 422,60 €
41,17 € 1.029,25 €
39,68 € 1.984,00 €
38,86 € 3.886,00 €
38,12 € 9.530,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
EAO
Product Category: Industrial Panel Mount Indicators / Switch Indicators
Indicators
Pushbutton Switches
704 Series
Panel Mount
22.3 mm
Red
Grey
IP65
Body Shape: Round
Brand: EAO
Cap Colour: Red
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Illuminated: Illuminated
Outside Diameter: 29 mm
Product Type: Panel Mount Indicators / Switch Indicators
Series: 704.006
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536610000

Series 04 Switch Range

EAO Series 04 Switch Range is a globally recognized product line renowned for modern design, safe operation, and pronounced tactile feedback in industrial applications. This versatile series offers a wide range of options for any project, whether users prefer square or round shapes, standard (22.5mm diameter cut-out) or flush mount styles (30.5mm diameter cut-out). Implementing these switches is a breeze with industry-standard panel cut-outs and sealing protection up to IP67, ensuring durability and ease of use. The modular construction further enhances flexibility, allowing customized configurations tailored to the user's needs. Whether users opt for standardized or personalized markings, the Series 04 promises seamless and intuitive operation. The front bezels, available in black or silver plastic and natural or black anodized aluminum, give this series a sleek and modern look. With switching elements ranging from slow make to snap-action and various terminal options, including push-in terminals requiring no additional tools, the EAO Series 04 covers all industrial switch needs.

Series 14 Indicators with IP69K & IK07 Requirement

EAO Series 14 Indicators with IP69K and IK07 Requirements offer safe and reliable status indications. This is a necessity for applications within machinery, industrial automation, processing, food and packaging equipment, robotics, and specialty vehicles. These indicator units are the ideal solution by providing high-intensity, homogenous LED illumination and 180° all-around visibility while packaged in a compact, space-saving design. With a minimal back panel depth of just 9.5mm, a small outer diameter of 33.5mm, and a polyamide seal. The Series 14 indicator compact units function reliably in confined spaces. Additionally, installation is made easy with connectivity through Push-in-Terminals (PIT). These series 14 indicators are ideal for industrial machinery, robotics, food and packaging equipment, and specialty vehicles.