952+2000-OP

EAO
123-952+2000-OP
952+2000-OP

Mfr.:

Description:
Emergency Stop Switches / E-Stop Switches E-STOP SP 2 N.C.

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
EAO
Product Category: Emergency Stop Switches / E-Stop Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Non-Illuminated
Brand: EAO
Product Type: Emergency Stop Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Series 04 Switch Range

EAO Series 04 Switch Range is a globally recognized product line renowned for modern design, safe operation, and pronounced tactile feedback in industrial applications. This versatile series offers a wide range of options for any project, whether users prefer square or round shapes, standard (22.5mm diameter cut-out) or flush mount styles (30.5mm diameter cut-out). Implementing these switches is a breeze with industry-standard panel cut-outs and sealing protection up to IP67, ensuring durability and ease of use. The modular construction further enhances flexibility, allowing customized configurations tailored to the user's needs. Whether users opt for standardized or personalized markings, the Series 04 promises seamless and intuitive operation. The front bezels, available in black or silver plastic and natural or black anodized aluminum, give this series a sleek and modern look. With switching elements ranging from slow make to snap-action and various terminal options, including push-in terminals requiring no additional tools, the EAO Series 04 covers all industrial switch needs.

Emergency Stop (E-Stop) Switches

EAO Emergency Stop (E-Stop) Switches ensure the safety of operators with consistent, predictable, and controlled responses. These switches are distinguished by their vibrant red actuators, industry-compliant yellow bodies, and fool-proof design for added user protection. These durable and rugged components are suitable for harsh environments and provide immediate and reliable shutdown in critical situations through safe/positive break contacts. The E-Stop switches incorporate innovative designs like mono-block or fail-safe contacts, which enhance end-user safety by rendering the application ineffective. These switches are available with cohesive single units with built-in switch elements or with separate actuators and elements for plug-in, ribbon cable, or PCB terminal connections.