92-458.400

EAO
123-92-458.400
92-458.400

Mfr.:

Description:
Switch Actuators PB ACTUATOR BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,56 € 11,56 €
11,49 € 1.149,00 €
11,13 € 2.782,50 €
10,86 € 5.430,00 €
10,80 € 10.800,00 €

Product Attribute Attribute Value Select Attribute
EAO
Product Category: Switch Actuators
RoHS:  
92
Brand: EAO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Tradename: Series 92
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8538908180
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

Anti-Vandal Solutions

EAO offers a wide range of anti-vandal products that are designed for human-machine interfaces (HMIs). These anti-vandal solutions safeguard against equipment failure, ensuring end-user safety. Protection of the HMI system is crucial, making stainless steel a popular choice due to its high strength, and incorporated features like flush-panel mounting and lens styles prevent intentional breakage with low-profile designs. Additionally, oil and watertight construction is essential to keep liquids or chemicals from penetrating the equipment, protecting operators from harm and reducing downtime.

Sealed Switches

EAO Sealed Switches combine precise designs with high-grade materials to deliver optimal performance in advanced human-machine interface (HMI) systems used for controlling equipment. EAO's comprehensive lineup of electromechanical devices helps HMI systems meet IP and NEMA requirements and plays a crucial role in the HMI's overall functionality and user experience. A key factor to consider before specifying any advanced HMI system is the environment in which these devices will be deployed. In applications where water, cleaning solutions, fuel, fine dust, and other potentially harmful materials may reach control panels, it is imperative to select the correct components with the appropriate environmental protection rating. Otherwise, there could be significant risks to both people and equipment.

Series 04 Switch Range

EAO Series 04 Switch Range is a globally recognized product line renowned for modern design, safe operation, and pronounced tactile feedback in industrial applications. This versatile series offers a wide range of options for any project, whether users prefer square or round shapes, standard (22.5mm diameter cut-out) or flush mount styles (30.5mm diameter cut-out). Implementing these switches is a breeze with industry-standard panel cut-outs and sealing protection up to IP67, ensuring durability and ease of use. The modular construction further enhances flexibility, allowing customized configurations tailored to the user's needs. Whether users opt for standardized or personalized markings, the Series 04 promises seamless and intuitive operation. The front bezels, available in black or silver plastic and natural or black anodized aluminum, give this series a sleek and modern look. With switching elements ranging from slow make to snap-action and various terminal options, including push-in terminals requiring no additional tools, the EAO Series 04 covers all industrial switch needs.