92-440.000

EAO
123-92-440.000
92-440.000

Mfr.:

Description:
Switch Actuators ALM LENS FLUSH RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,82 € 7,82 €
7,81 € 78,10 €
7,11 € 177,75 €

Product Attribute Attribute Value Select Attribute
EAO
Product Category: Switch Actuators
RoHS:  
92
Indicator Actuator
92 Series Switches
Machinery and Automation,Medicinal Technology, Laboratory and Measuring Equipment
IP67
Brand: EAO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Illumination Colour: Black
Length: 18.8 mm
Material: Plastic
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: PCB Mount
Mounting Type: Snap In
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Tradename: Series 92
Width: 18.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

Sealed Switches

EAO Sealed Switches combine precise designs with high-grade materials to deliver optimal performance in advanced human-machine interface (HMI) systems used for controlling equipment. EAO's comprehensive lineup of electromechanical devices helps HMI systems meet IP and NEMA requirements and plays a crucial role in the HMI's overall functionality and user experience. A key factor to consider before specifying any advanced HMI system is the environment in which these devices will be deployed. In applications where water, cleaning solutions, fuel, fine dust, and other potentially harmful materials may reach control panels, it is imperative to select the correct components with the appropriate environmental protection rating. Otherwise, there could be significant risks to both people and equipment.

Anti-Vandal Solutions

EAO offers a wide range of anti-vandal products that are designed for human-machine interfaces (HMIs). These anti-vandal solutions safeguard against equipment failure, ensuring end-user safety. Protection of the HMI system is crucial, making stainless steel a popular choice due to its high strength, and incorporated features like flush-panel mounting and lens styles prevent intentional breakage with low-profile designs. Additionally, oil and watertight construction is essential to keep liquids or chemicals from penetrating the equipment, protecting operators from harm and reducing downtime.

Series 04 Switch Range

EAO Series 04 Switch Range is a globally recognized product line renowned for modern design, safe operation, and pronounced tactile feedback in industrial applications. This versatile series offers a wide range of options for any project, whether users prefer square or round shapes, standard (22.5mm diameter cut-out) or flush mount styles (30.5mm diameter cut-out). Implementing these switches is a breeze with industry-standard panel cut-outs and sealing protection up to IP67, ensuring durability and ease of use. The modular construction further enhances flexibility, allowing customized configurations tailored to the user's needs. Whether users opt for standardized or personalized markings, the Series 04 promises seamless and intuitive operation. The front bezels, available in black or silver plastic and natural or black anodized aluminum, give this series a sleek and modern look. With switching elements ranging from slow make to snap-action and various terminal options, including push-in terminals requiring no additional tools, the EAO Series 04 covers all industrial switch needs.