84-5231.2B40

EAO
123-84-5231.2B40
84-5231.2B40

Mfr.:

Description:
Emergency Stop Switches / E-Stop Switches E-Stop Pushbutton, 1NC+1NO, illuminated LED red, cable 300mm, black indication ring

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
90,81 € 90,81 €
85,15 € 851,50 €
82,16 € 2.054,00 €
80,52 € 4.026,00 €
79,05 € 7.905,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
EAO
Product Category: Emergency Stop Switches / E-Stop Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Twist-to-Release
Illuminated
Red
LED
1 NC + 1 NO
ON - (OFF), OFF - (ON)
3 A
240 VAC
250 VDC
Panel Mount
Cable
32 mm
22.3 mm
IP65, IP66, IP67
Actuator: Round, Mushroom
Actuator Material: Plastic
Actuator Style: Round, Mushroom
Brand: EAO
Contact Plating: Gold
Flammability Rating: UL94 V-0
Life: 250000 Cycles
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 25 C
Product: Safety Switches
Product Type: Emergency Stop Switches
Series: 84
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509033

Sealed Switches

EAO Sealed Switches combine precise designs with high-grade materials to deliver optimal performance in advanced human-machine interface (HMI) systems used for controlling equipment. EAO's comprehensive lineup of electromechanical devices helps HMI systems meet IP and NEMA requirements and plays a crucial role in the HMI's overall functionality and user experience. A key factor to consider before specifying any advanced HMI system is the environment in which these devices will be deployed. In applications where water, cleaning solutions, fuel, fine dust, and other potentially harmful materials may reach control panels, it is imperative to select the correct components with the appropriate environmental protection rating. Otherwise, there could be significant risks to both people and equipment.

Series 04 Switch Range

EAO Series 04 Switch Range is a globally recognized product line renowned for modern design, safe operation, and pronounced tactile feedback in industrial applications. This versatile series offers a wide range of options for any project, whether users prefer square or round shapes, standard (22.5mm diameter cut-out) or flush mount styles (30.5mm diameter cut-out). Implementing these switches is a breeze with industry-standard panel cut-outs and sealing protection up to IP67, ensuring durability and ease of use. The modular construction further enhances flexibility, allowing customized configurations tailored to the user's needs. Whether users opt for standardized or personalized markings, the Series 04 promises seamless and intuitive operation. The front bezels, available in black or silver plastic and natural or black anodized aluminum, give this series a sleek and modern look. With switching elements ranging from slow make to snap-action and various terminal options, including push-in terminals requiring no additional tools, the EAO Series 04 covers all industrial switch needs.

Anti-Vandal Solutions

EAO offers a wide range of anti-vandal products that are designed for human-machine interfaces (HMIs). These anti-vandal solutions safeguard against equipment failure, ensuring end-user safety. Protection of the HMI system is crucial, making stainless steel a popular choice due to its high strength, and incorporated features like flush-panel mounting and lens styles prevent intentional breakage with low-profile designs. Additionally, oil and watertight construction is essential to keep liquids or chemicals from penetrating the equipment, protecting operators from harm and reducing downtime.

Emergency Stop (E-Stop) Switches

EAO Emergency Stop (E-Stop) Switches ensure the safety of operators with consistent, predictable, and controlled responses. These switches are distinguished by their vibrant red actuators, industry-compliant yellow bodies, and fool-proof design for added user protection. These durable and rugged components are suitable for harsh environments and provide immediate and reliable shutdown in critical situations through safe/positive break contacts. The E-Stop switches incorporate innovative designs like mono-block or fail-safe contacts, which enhance end-user safety by rendering the application ineffective. These switches are available with cohesive single units with built-in switch elements or with separate actuators and elements for plug-in, ribbon cable, or PCB terminal connections.