704.911.2-1

EAO
123-704.911.2-1
704.911.2-1

Mfr.:

Description:
Switch Contact Blocks / Switch Kits Switching element slow-make T 1NC screw gold/silver

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,67 € 53,67 €
48,50 € 485,00 €
46,25 € 1.156,25 €
43,15 € 2.157,50 €
41,46 € 4.146,00 €
39,91 € 9.977,50 €

Product Attribute Attribute Value Select Attribute
EAO
Product Category: Switch Contact Blocks / Switch Kits
RoHS:  
Switching Element
Selector Switch
Bulk
Brand: EAO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Height: 26.5 mm
Illumination: Non-Illuminated
Length: 44 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 40 C
Product Type: Switch Contact Blocks / Switch Kits
Series: 04 Series
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 29.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908140

S04 Switching Contact Blocks

EAO S04 Switching Contact Blocks feature a modern design, UL 94V-0 flammability-rated plastic construction, and ultrasonically welded housing. These contact blocks use EAO's proven switching mechanism, which produces a characteristic click sound, ensuring secure and reliable connections. EAO S04 Switching Contact Blocks are suitable for a wide range of industrial and commercial switch assemblies.

Series 04 Switch Range

EAO Series 04 Switch Range is a globally recognized product line renowned for modern design, safe operation, and pronounced tactile feedback in industrial applications. This versatile series offers a wide range of options for any project, whether users prefer square or round shapes, standard (22.5mm diameter cut-out) or flush mount styles (30.5mm diameter cut-out). Implementing these switches is a breeze with industry-standard panel cut-outs and sealing protection up to IP67, ensuring durability and ease of use. The modular construction further enhances flexibility, allowing customized configurations tailored to the user's needs. Whether users opt for standardized or personalized markings, the Series 04 promises seamless and intuitive operation. The front bezels, available in black or silver plastic and natural or black anodized aluminum, give this series a sleek and modern look. With switching elements ranging from slow make to snap-action and various terminal options, including push-in terminals requiring no additional tools, the EAO Series 04 covers all industrial switch needs.