704.032.2A

EAO
123-704.032.2A
704.032.2A

Mfr.:

Description:
Switch Actuators

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,12 € 35,12 €
30,38 € 303,80 €
28,97 € 724,25 €
27,31 € 1.365,50 €
26,13 € 2.613,00 €
24,62 € 6.155,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
EAO
Product Category: Switch Actuators
704-032
Pushbutton Switches
704 Series
Nature
Brand: EAO
Cap Colour: Red
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Illumination: illuminated
Material: Plastic
Mounting Style: Panel
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Series 04 Switch Range

EAO Series 04 Switch Range is a globally recognized product line renowned for modern design, safe operation, and pronounced tactile feedback in industrial applications. This versatile series offers a wide range of options for any project, whether users prefer square or round shapes, standard (22.5mm diameter cut-out) or flush mount styles (30.5mm diameter cut-out). Implementing these switches is a breeze with industry-standard panel cut-outs and sealing protection up to IP67, ensuring durability and ease of use. The modular construction further enhances flexibility, allowing customized configurations tailored to the user's needs. Whether users opt for standardized or personalized markings, the Series 04 promises seamless and intuitive operation. The front bezels, available in black or silver plastic and natural or black anodized aluminum, give this series a sleek and modern look. With switching elements ranging from slow make to snap-action and various terminal options, including push-in terminals requiring no additional tools, the EAO Series 04 covers all industrial switch needs.