46-2C0P.1920.000

EAO
123-46-2C0P.1920.000
46-2C0P.1920.000

Mfr.:

Description:
Switch Actuators Actuator, 22.3 mm, 40 mm, Mushroom-head, Illuminated, Red, Plastic, translucent, Round, IP66, IK03, Twist / Pull to unlock, Red

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,99 € 75,99 €
66,68 € 666,80 €
62,21 € 1.555,25 €
59,77 € 2.988,50 €
57,52 € 5.752,00 €

Product Attribute Attribute Value Select Attribute
EAO
Product Category: Switch Actuators
46
IP66
Brand: EAO
Cap Colour: Red
Illumination: Illuminated
Material: Plastic
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product: Actuator
Product Type: Switch Actuators
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Series 46 EcoTouch Industrial Switches

EAO Series 46 EcoTouch Industrial Switches feature a range of modular switches designed as a cost-effective solution for factory automation applications, including control panels and machinery operator controls. The switches offer raised-mount 22mm or flush-mount 30mm switch styles for versatile functionality. The EAO Series 46 EcoTouch Industrial Switches are IP65 environmentally rated, which ensures a reliable seal. The switches provide various operation functions, such as pushbuttons, selector switches, indicators, and emergency stop switches. Typical applications include industrial equipment, panel building, lifting/moving, and HVAC.

Series 46 EcoTouch Industrial Automation Products

EAO Series 46 EcoTouch Industrial Automation (IA) Products provide a reliable and cost-effective solution for IA applications, along with easy installation and rugged durability. The EcoTouch portfolio features switches, pendant controllers, joysticks, signal light towers, enclosures, and safety stop switches. The comprehensive product range includes a wide variety of plastic and aluminum bezel 22mm raised and 30mm flush-mount pushbuttons, selectors, and keylocks. The Series 46 emergency stop switches and joysticks provide easy assembly and are sealed to IP65 (minimum). The pendant controllers offer an IP66-sealed, ergonomic design with space for up to five switches in gray or yellow housings. The signal light towers are ideal for fast identification of machinery status, featuring LED illumination and simplified installation. EAO Series 46 EcoTouch IA Products are ideal for industrial control and signaling applications.

Series 04 Switch Range

EAO Series 04 Switch Range is a globally recognized product line renowned for modern design, safe operation, and pronounced tactile feedback in industrial applications. This versatile series offers a wide range of options for any project, whether users prefer square or round shapes, standard (22.5mm diameter cut-out) or flush mount styles (30.5mm diameter cut-out). Implementing these switches is a breeze with industry-standard panel cut-outs and sealing protection up to IP67, ensuring durability and ease of use. The modular construction further enhances flexibility, allowing customized configurations tailored to the user's needs. Whether users opt for standardized or personalized markings, the Series 04 promises seamless and intuitive operation. The front bezels, available in black or silver plastic and natural or black anodized aluminum, give this series a sleek and modern look. With switching elements ranging from slow make to snap-action and various terminal options, including push-in terminals requiring no additional tools, the EAO Series 04 covers all industrial switch needs.