46-2134.3120.000

EAO
123-46-2134.3120.000
46-2134.3120.000

Mfr.:

Description:
Switch Actuators Actuator, oe 22.3 mm, oe 29,5 mm, flush, non illuminative, Red, Plastic, opaque, round, Silver, Metal, Maintained, IP65, IK03

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,25 € 20,25 €
17,53 € 175,30 €
16,74 € 334,80 €
15,85 € 792,50 €
15,26 € 1.526,00 €
14,28 € 2.856,00 €
13,58 € 6.790,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
EAO
Product Category: Switch Actuators
RoHS:  
46
Round
Red
IP65
Brand: EAO
Material: Plastic
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Mounting Type: Flush
Product: Switch Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 5
Subcategory: Switch Accessories
Unit Weight: 33 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
ECCN:
EAR99

Series 46 EcoTouch Industrial Switches

EAO Series 46 EcoTouch Industrial Switches feature a range of modular switches designed as an economical solution for factory automation applications, including control panels and machinery operator controls. The switches offer raised-mount 22mm or flush-mount 30mm switch styles for versatile functionality. The EAO Series 46 EcoTouch Industrial Switches are IP65 environmentally rated, which ensures a reliable seal. The switches provide various operation functions, such as pushbuttons, selector switches, indicators, and emergency stop switches. Typical applications include industrial equipment, panel building, lifting/moving, and HVAC.

Series 04 Switch Range

EAO Series 04 Switch Range is a globally recognized product line renowned for modern design, safe operation, and pronounced tactile feedback in industrial applications. This versatile series offers a wide range of options for any project, whether users prefer square or round shapes, standard (22.5mm diameter cut-out) or flush mount styles (30.5mm diameter cut-out). Implementing these switches is a breeze with industry-standard panel cut-outs and sealing protection up to IP67, ensuring durability and ease of use. The modular construction further enhances flexibility, allowing customized configurations tailored to the user's needs. Whether users opt for standardized or personalized markings, the Series 04 promises seamless and intuitive operation. The front bezels, available in black or silver plastic and natural or black anodized aluminum, give this series a sleek and modern look. With switching elements ranging from slow make to snap-action and various terminal options, including push-in terminals requiring no additional tools, the EAO Series 04 covers all industrial switch needs.