45-1T00.20G6.000.100

EAO
123-451T0020G6000100
45-1T00.20G6.000.100

Mfr.:

Description:
Industrial Panel Mount Indicators / Switch Indicators Ylw LED 24VAC/DC Scrw Trm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,70 € 48,70 €
43,07 € 430,70 €
41,06 € 1.026,50 €
38,31 € 1.915,50 €
36,81 € 3.681,00 €
35,43 € 8.857,50 €

Product Attribute Attribute Value Select Attribute
EAO
Product Category: Industrial Panel Mount Indicators / Switch Indicators
RoHS:  
Indicators
Indicator Actuator
Screw
Panel Mount
Yellow
Yellow, Transparent
24 V
IP66, IP67, IP69K
Brand: EAO
Material: Metal
Product Type: Panel Mount Indicators / Switch Indicators
Series: 45
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Tradename: Series 45
Unit Weight: 86 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536610000
USHTS:
8536610000
JPHTS:
8536610003
KRHTS:
8536610000
BRHTS:
85366100
ECCN:
EAR99

Sealed Switches

EAO Sealed Switches combine precise designs with high-grade materials to deliver optimal performance in advanced human-machine interface (HMI) systems used for controlling equipment. EAO's comprehensive lineup of electromechanical devices helps HMI systems meet IP and NEMA requirements and plays a crucial role in the HMI's overall functionality and user experience. A key factor to consider before specifying any advanced HMI system is the environment in which these devices will be deployed. In applications where water, cleaning solutions, fuel, fine dust, and other potentially harmful materials may reach control panels, it is imperative to select the correct components with the appropriate environmental protection rating. Otherwise, there could be significant risks to both people and equipment.

Series 04 Switch Range

EAO Series 04 Switch Range is a globally recognized product line renowned for modern design, safe operation, and pronounced tactile feedback in industrial applications. This versatile series offers a wide range of options for any project, whether users prefer square or round shapes, standard (22.5mm diameter cut-out) or flush mount styles (30.5mm diameter cut-out). Implementing these switches is a breeze with industry-standard panel cut-outs and sealing protection up to IP67, ensuring durability and ease of use. The modular construction further enhances flexibility, allowing customized configurations tailored to the user's needs. Whether users opt for standardized or personalized markings, the Series 04 promises seamless and intuitive operation. The front bezels, available in black or silver plastic and natural or black anodized aluminum, give this series a sleek and modern look. With switching elements ranging from slow make to snap-action and various terminal options, including push-in terminals requiring no additional tools, the EAO Series 04 covers all industrial switch needs.

Series 45 Switches & Indicators

EAO Series 45 Switches and Indicators combines a vast array of machine operating functions with outstanding technical properties. These rugged devices are rated up to IP69K and are easy to assemble and use. Penetration by dust and liquids is prevented even under the most adverse conditions. The Series 45 products from EAO provide a long service life (up to 10m switching cycles, depending on function) and are resistant to aggressive cleaning agents, oils, dyes, and other chemical substances.

Anti-Vandal Solutions

EAO offers a wide range of anti-vandal products that are designed for human-machine interfaces (HMIs). These anti-vandal solutions safeguard against equipment failure, ensuring end-user safety. Protection of the HMI system is crucial, making stainless steel a popular choice due to its high strength, and incorporated features like flush-panel mounting and lens styles prevent intentional breakage with low-profile designs. Additionally, oil and watertight construction is essential to keep liquids or chemicals from penetrating the equipment, protecting operators from harm and reducing downtime.

Series 14 Indicators with IP69K & IK07 Requirement

EAO Series 14 Indicators with IP69K and IK07 Requirements offer safe and reliable status indications. This is a necessity for applications within machinery, industrial automation, processing, food and packaging equipment, robotics, and specialty vehicles. These indicator units are the ideal solution by providing high-intensity, homogenous LED illumination and 180° all-around visibility while packaged in a compact, space-saving design. With a minimal back panel depth of just 9.5mm, a small outer diameter of 33.5mm, and a polyamide seal. The Series 14 indicator compact units function reliably in confined spaces. Additionally, installation is made easy with connectivity through Push-in-Terminals (PIT). These series 14 indicators are ideal for industrial machinery, robotics, food and packaging equipment, and specialty vehicles.