44-111

EAO
123-44-111
44-111

Mfr.:

Description:
Switch Contact Blocks / Switch Kits CNT ELESHT1NCFR

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

EAO 45-312.1Z10
EAO
Switch Contact Blocks / Switch Kits 1 contact NC screw Switching element

Product Attribute Attribute Value Select Attribute
EAO
Product Category: Switch Contact Blocks / Switch Kits
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Contact Blocks
Switching Element
44 Series
Screw
12 VDC
Brand: EAO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Illumination: Non-Illuminated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Switch Contact Blocks / Switch Kits
Series: 44
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Tradename: Series 44
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8536500090
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Series 04 Switch Range

EAO Series 04 Switch Range is a globally recognized product line renowned for modern design, safe operation, and pronounced tactile feedback in industrial applications. This versatile series offers a wide range of options for any project, whether users prefer square or round shapes, standard (22.5mm diameter cut-out) or flush mount styles (30.5mm diameter cut-out). Implementing these switches is a breeze with industry-standard panel cut-outs and sealing protection up to IP67, ensuring durability and ease of use. The modular construction further enhances flexibility, allowing customized configurations tailored to the user's needs. Whether users opt for standardized or personalized markings, the Series 04 promises seamless and intuitive operation. The front bezels, available in black or silver plastic and natural or black anodized aluminum, give this series a sleek and modern look. With switching elements ranging from slow make to snap-action and various terminal options, including push-in terminals requiring no additional tools, the EAO Series 04 covers all industrial switch needs.