19090357

EAO
123-19090357
19090357

Mfr.:

Description:
LED Panel Mount Indicators LED INDCT 8mm 24V YLW CHROME

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,34 € 21,34 €
21,33 € 2.133,00 €
21,03 € 5.257,50 €
18,82 € 9.410,00 €

Product Attribute Attribute Value Select Attribute
EAO
Product Category: LED Panel Mount Indicators
RoHS:  
19
Brand: EAO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Tradename: Series 19
Unit Weight: 19,449 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8530800000
CNHTS:
8536500090
CAHTS:
8530809000
USHTS:
8530800000
ECCN:
EAR99