SMP21-L20-DC24V-5A

E-T-A
457-SMP21L20DC24V5
SMP21-L20-DC24V-5A

Mfr.:

Description:
Power Supplies - DIN Rail Mount SMPS DN 1ph Standard DC24V 5A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
E-T-A Circuit Breakers
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1-Phase / Single Phase
120 W
90 VAC to 264 VAC
1 Output
24 VDC
5 A
Industrial
175.5 mm (6.909 in)
116.6 mm (4.591 in)
124.5 mm (4.902 in)
SMP21
Brand: E-T-A
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 1,062 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8536100000
CAHTS:
8504409093
USHTS:
8504409520
JPHTS:
8536100005
KRHTS:
8504401090
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.