SCS3000-48-V2

E-T-A
457-SCS3000-48-V2
SCS3000-48-V2

Mfr.:

Description:
Power Controllers

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
E-T-A Circuit Breakers
Product Category: Power Controllers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
SCS3000 V2
Power Controllers
Smart Control System
Screw
0 / 16
PWM
249.5 mm x 130 mm x 56.55 mm
Centralised/Decentralised Intelligent Power Distribution
Brand: E-T-A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Interface Type: CAN 2.0, Ethernet, RS232C, LIN
IP Rating: IP67
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Inputs: 16 Input
Number of Outputs: 48 Output
Factory Pack Quantity: 1
Subcategory: Controllers
Supply Voltage - Max: 32 V
Supply Voltage - Min: 6.5 V
Termination Style: Connector
Part # Aliases: SCS3000-48-V2.1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99