SCS1000-16HS-AL

E-T-A
457-SCS1000-16HS-AL
SCS1000-16HS-AL

Mfr.:

Description:
Power Controllers

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

E-T-A SCS1000-16HS-DC
E-T-A
Power Controllers Compact power distribution system

Product Attribute Attribute Value Select Attribute
E-T-A Circuit Breakers
Product Category: Power Controllers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
SCS1000
Power Controllers
Smart Control System
DIN Rail
12 / 0
PWM
174 mm x 116 mm x 51.7 mm
Brand: E-T-A
Interface Type: CAN
IP Rating: IP67
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Inputs: 12 Input
Number of Outputs: 16 Output
Factory Pack Quantity: 1
Subcategory: Controllers
Supply Voltage - Max: 32 V
Supply Voltage - Min: 9 V
Termination Style: Connector
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.